M83723/83W2255Y L/C

Heilind Number:EDA346-056-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-812

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for durability and reliability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 56 positions, these connectors ensure efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse applications. Add these connectors to your inventory and experience streamlined board-to-board connections.