M83723/83W24196 L/C

Heilind Number:EDA346-056-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, they offer a striking visual appeal while delivering exceptional functionality. With an amperage rating of 3A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row design with 56 positions allows for versatile connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125in and row spacing of .2in, precise alignment is effortless. Suitable for straight mounting, these connectors offer easy installation and secure attachment. Operating within a wide temperature range of -40 to 105°C, they are ideal for various industrial applications. Elevate your PCB design with these premium Card Edge Connectors, a must-have in any professional setup.