M83723/83W24197 L/C

Heilind Number:EDA346-056-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-878

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision, they feature a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, these connectors ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, provide seamless integration into your PCB. Offering 56 positions for optimal versatility, these connectors guarantee a secure and efficient connection. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your devices with these high-quality connectors for enhanced performance.