M83723/83W24198 L/C

Heilind Number:EDA346-056-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, they offer a visually appealing touch to your setup. With a durable housing material crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, these connectors ensure reliable and efficient power transmission. The double-row design with 56 positions allows for enhanced connectivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration into your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Choose these connectors for your next project and experience unparalleled performance and durability.