M83723/83W2419N L/C

Heilind Number:EDA346-056-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-203

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration and 56 positions, they ensure efficient and secure PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in their straight mount orientation for a dependable connection every time. Elevate your products with these essential components.