M83723/83W24436 L/C

Heilind Number:EDA346-056-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-207

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring two rows of 56 positions, these connectors offer reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for high-performance board-to-board connections.