M83723/83W24437 L/C

Heilind Number:EDA346-056-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in all operating conditions. With two rows of copper alloy contacts, boasting a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity with 56 positions available. The straight mount orientation facilitates easy installation, while an amperage rating of 3A guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have in any tech enthusiast's toolkit. Elevate your connectivity game with these essential components.