M83723/83W24438 L/C

Heilind Number:EDA346-056-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision in mind, they offer a reliable and efficient solution for your electronic projects. Featuring a vibrant green color, these connectors not only stand out visually but also provide a seamless connection experience. With an amperage rating of 3 A, they ensure optimal power transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer excellent conductivity and signal integrity. The spacing between the rows is .2 inches, allowing for easy insertion and removal of cards. With a total of 56 positions, they provide ample room for your connections. The straight mount orientation ensures easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your board-to-board connections with these essential components.