M83723/83W24439 L/C

Heilind Number:EDA346-056-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and boast a 3 A amperage rating, making them suitable for various power and signal applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, a pitch of .125 inches, and a total of 56 positions, these connectors offer seamless and efficient board-to-board connections. Their straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance versatility, making them ideal for a wide range of electronic projects. Explore our extensive selection of connectors to find the perfect fit for your PCB assembly needs.