M83723/83W24576 L/C

Heilind Number:EDA346-056-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-804

Detailed Description

Enhance connectivity within your PCB setup with these versatile Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 56 positions, they offer ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Choose these connectors for seamless and high-performance board-to-board connections.