M83723/83W24578 L/C

Heilind Number:EDA346-056-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission for your electronic devices. The two-row layout with 56 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing enable precise and efficient board-to-board connections. Crafted with high-quality copper alloy contacts, these connectors guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our superior quality connectors to elevate the performance of your PCB systems.