M83723/83W24579 L/C

Heilind Number:EDA346-056-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-812

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for durability, they feature UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and a total of 56 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient data transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, they allow for precise and seamless integration. Suitable for a wide range of applications, these connectors maintain peak performance in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these essential components.