M83723/83W2457N L/C

Heilind Number:EDA346-056-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in a variety of applications. With a 3A amperage rating, they provide robust power transmission. The two-row design with 56 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mount orientation, these connectors operate flawlessly within a wide temperature range of -40 to 105°C. Elevate your PCB designs with these high-quality connectors, essential components for efficient board-to-board connections.