M83723/83W2457Y L/C

Heilind Number:EDA346-056-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your electronic components. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your connectivity solutions with these high-quality connectors, perfect for any project requiring 56 positions on a PCB.