M83723/83W24616 L/C

Heilind Number:EDA346-056-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-201

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage capacity, they ensure efficient power transmission. The copper alloy contact material and dual-row configuration with 56 positions guarantee secure and reliable connections. A pitch of .125 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Additionally, their RoHS compliance underscores our commitment to environmental sustainability. Browse our selection of PCB connectors to discover more essential components for your projects.