M83723/83W24618 L/C

Heilind Number:EDA346-056-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the two rows of 56 positions offer ample connectivity options. Perfect for compact spaces, the right-angle mount orientation allows for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your PCB assembly with the precision and quality of our Card Edge Connectors.