M83723/83W24619 L/C

Heilind Number:EDA346-056-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they feature a double row configuration with 56 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for diverse environmental conditions. Upgrade your connectivity solutions with these premium connectors, a must-have for any electronics enthusiast.