M83723/83W2461N L/C

Heilind Number:EDA346-056-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-207

Detailed Description

Enhance your PCB connections with these innovative Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, they not only stand out visually but also deliver a reliable power supply, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and compliance with industry standards. With two rows of copper alloy contacts and a pitch of .125 in, they facilitate seamless data transfer and signal integrity. The right-angle mount orientation and 56 positions offer versatility in PCB assembly, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.