M83723/83W2461Y L/C

Heilind Number:EDA346-056-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-208

Detailed Description

Enhance board-to-board connections with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Each connector boasts a 3A amperage capacity, making them suitable for various applications. With two rows of copper alloy contacts, and a pitch and row spacing of .125 and .2 inches respectively, these connectors offer reliable and efficient connectivity. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures durability in diverse environments. Ideal for use in electronic assemblies, these connectors guarantee secure and stable connections for seamless functionality.