M83723/84A8027 L/C

Heilind Number:EDA346-056-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A8027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A8027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for precision and efficiency, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage, they ensure reliable power transmission. The two rows of Copper Alloy contacts, with a .125-inch pitch and .2-inch row spacing, offer seamless integration for your PCB setups. Boasting 56 positions in total, they provide ample room for your connections. The Right Angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your projects with these high-quality connectors, a must-have in any electronic assembly arsenal.