M83723/84A8028 L/C

Heilind Number:EDA346-056-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-802

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors boast a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With two rows of Copper Alloy contacts offering a total of 56 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing facilitate easy PCB mounting, while the Right Angle orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Upgrade your PCB connectivity with our high-performance Card Edge Connectors.