M83723/84A8029 L/C

Heilind Number:EDA346-056-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-803

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connectors. Boasting a vibrant green hue, these robust connectors ensure efficient power transmission, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless PCB connections. With 56 positions available, these connectors support high-density applications. Designed for easy installation, they offer right-angle mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial environments. Upgrade your systems with these reliable and high-performance connectors.