M83723/84A8036 L/C

Heilind Number:EDA346-056-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-807

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration onto PCBs. The 56 positions allow for versatile connection possibilities, while the right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronic industry. Trust in their quality and performance to optimize your PCB connections seamlessly.