M83723/84A8037 L/C

Heilind Number:EDA346-056-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-808

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a reliable amperage of 3A and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each positioned at .125 inch pitch and .2 inch row spacing, they ensure seamless board-to-board connections. Featuring 56 positions in total, these connectors boast a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Upgrade your setup with these high-quality connectors and experience enhanced performance and reliability.