M83723/84A8038 L/C

Heilind Number:EDA346-056-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-812

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue that stands out in any setup. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, these connectors offer seamless connectivity for up to 56 positions. The right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in our connectors to elevate your electronic projects with precision and efficiency.