M83723/84A803N L/C

Heilind Number:EDA346-056-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-878

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With a dual-row configuration and a total of 56 positions, they offer ample connectivity options for your projects. The copper alloy contact material provides optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Mountable at a right angle, these connectors are versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for diverse environments. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.