M83723/84A8986 L/C

Heilind Number:EDA346-056-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-201

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors are designed to withstand the rigors of industrial environments. With a 3 A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The dual-row configuration with 56 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Designed for a right-angle mount orientation, they are suitable for a variety of applications. Operating within a wide temperature range of -40 to 105 °C, these connectors guarantee performance and durability. Trust in our Card Edge Connectors for seamless and efficient board-to-board connections.