M83723/84A8987 L/C

Heilind Number:EDA346-056-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a 3A amperage, they offer efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, provide seamless connectivity for up to 56 positions. Designed for right-angle mounting, they accommodate various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse electronic applications. Upgrade your connectivity solutions with these high-quality components.