M83723/84A898N L/C

Heilind Number:EDA346-056-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a seamless integration with your board layout. Engineered for reliability, these connectors support an amperage of 3A and boast a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 56 positions, they provide ample connectivity options. The copper alloy contact material ensures optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for versatility, these connectors offer right-angle mount orientation and operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these essential components.