M83723/84A10026 L/C

Heilind Number:EDA346-056-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-208

Detailed Description

Enhance connectivity in your PCB designs with these high-performing Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 56 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a broad range of applications. The right-angle mount orientation further enhances versatility in installation. Upgrade your connectivity solutions with these robust Card Edge Connectors.