M83723/84A10027 L/C

Heilind Number:EDA346-056-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3A, they ensure reliable power transmission. The two rows of 56 positions offer ample space for your connections, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Elevate your electronic projects with these essential components.