M83723/84A10028 L/C

Heilind Number:EDA346-056-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a two-row configuration and 56 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors are versatile and easy to install. Operating efficiently in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Elevate your PCB assembly with these quality Card Edge Connectors.