M83723/84A10029 L/C

Heilind Number:EDA346-056-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-802

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors in a vibrant green hue. Designed for efficiency, they feature a dual-row configuration with a total of 56 positions, ensuring seamless data transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in any application. The right-angle mount orientation allows for easy installation, while their 3A amperage rating accommodates high-power requirements. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Upgrade your connectivity solutions with these RoHS-compliant connectors, perfect for a wide range of electronic devices.