M83723/84A1002N L/C

Heilind Number:EDA346-056-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-803

Detailed Description

Enhance connectivity within circuit boards with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and are constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage rating, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches apart with .2 inches between rows, provide secure connections for up to 56 positions. Their right angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for various electronic applications. Explore our full range of PCB connectors for a complete connectivity solution.