M83723/84A1002Y L/C

Heilind Number:EDA346-056-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and boast a 3A amperage rating. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 56 positions, they offer ample connectivity opportunities. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, these connectors are ideal for various applications. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, they provide reliable performance in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.