M83723/84A10059 L/C

Heilind Number:EDA346-056-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for maximum efficiency, these connectors boast a vibrant green hue and feature two rows of 56 positions each, ensuring seamless communication within your electronic setups. Crafted with precision, they offer a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, these connectors provide excellent conductivity. Their right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.