M83723/84A1005N L/C

Heilind Number:EDA346-056-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-559-878

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant Green color, these connectors are not just visually appealing but also highly functional, with a robust amperage rating of 3A. Constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and superior performance. With two rows and a total of 56 positions, they offer ample connectivity options for your PCB layouts. The right-angle mount orientation and a pitch of .125 inches make them versatile for various applications. Operating seamlessly within a wide temperature range of -40 to 105°C, these connectors are reliable even in harsh environments. Perfect for board-to-board connections, they are a must-have in your inventory of electronic components. Elevate your designs with our high-quality Card Edge Connectors.