M83723/84A1005Y L/C

Heilind Number:EDA346-056-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed to streamline your electronic projects. Featuring a vibrant Green color, they offer a visually distinctive touch to your assemblies. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure reliable power delivery, rated at 3 A. The double-row design with 56 positions allows for efficient data transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your boards. With a right-angle mount orientation, they optimize space utilization in tight layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your project's connectivity standards with these cutting-edge components.