M83723/84A10069 L/C

Heilind Number:EDA346-056-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-207

Detailed Description

Enhance your circuit board connections with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 56 positions, these connectors offer ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating. Their .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, they provide a seamless integration process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Elevate your connectivity solutions with this essential component.