M83723/84A1006N L/C

Heilind Number:EDA346-056-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-208

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green design. With a sturdy UL 94V-0 Thermoplastic Polyester housing, these connectors are built to last. Featuring two rows for increased versatility, each contact is made of durable Copper Alloy. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 56 positions offer ample connectivity options. Designed for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C. Perfect for seamless integration in various electronic applications, they provide reliable signal transmission for optimal performance. Upgrade your setups with these essential components.