M83723/84A10206 L/C

Heilind Number:EDA346-056-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-258

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 56 positions, they offer ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB integration. Trust in our connectors to deliver consistent performance and streamline your electronic assemblies.