M83723/84A10207 L/C

Heilind Number:EDA346-056-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-802

Detailed Description

Enhance your connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a low amperage rating of 3A, they offer reliable power delivery. The copper alloy contact material ensures secure and efficient connections, while the double-row design with a pitch of .125 inches and row spacing of .2 inches allows for seamless integration into your PCB setup. With a total of 56 positions, these connectors provide ample room for your board-to-board connections. Their straight mount orientation simplifies installation, and they can operate in a wide temperature range from -40 to 105°C, making them suitable for various environments. Trust in our connectors to facilitate smooth and dependable signal transmission in your electronic applications.