M83723/84A10208 L/C

Heilind Number:EDA346-056-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-803

Detailed Description

Enhance your PCB connectivity with these top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, they not only deliver high performance but also add a touch of color to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, these connectors ensure reliable power transmission. Boasting two rows with a total of 56 positions and a pitch of .125 inches, they offer ample space for seamless integration. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your connectivity game with these essential components.