M83723/84A10209 L/C

Heilind Number:EDA346-056-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-804

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and reliable connections. With a double-row layout and 56 positions, they provide ample space for seamless board-to-board PCB integration. The straight mount orientation and .125-inch pitch offer easy installation, while the wide operating temperature range of -40 to 105 °C guarantees compatibility with various environments. Whether you're working on a personal project or a professional application, these connectors are essential for achieving seamless data transmission and power delivery. Elevate your connectivity game with our Card Edge Connectors.