M83723/84A1020N L/C

Heilind Number:EDA346-056-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer a robust amperage of 3A for reliable power transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors ensure durability and efficient signal transfer. With two rows and 56 positions, they provide ample connectivity options for your boards. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.