M83723/84A1020Y L/C

Heilind Number:EDA346-056-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-808

Detailed Description

Enhance connectivity in your PCB designs with these high-performance Card Edge Connectors. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. Featuring a dual-row design with 56 positions and a pitch of .125 inches, these connectors offer ample space for seamless board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, they are versatile for various industrial applications. Trust in their quality and efficiency for optimal performance in your electronic setups.