M83723/84A12036 L/C

Heilind Number:EDA346-056-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-812

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 56 positions, they offer ample connectivity options for your PCB layout. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in electronics and beyond. Explore our selection for high-quality solutions in Board To Board PCB connectivity.