M83723/84A12037 L/C

Heilind Number:EDA346-056-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-560-858

Detailed Description

Enhance connectivity on printed circuit boards with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration, they offer ample space for 56 positions, ensuring efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for demanding applications requiring secure board-to-board connections, these connectors are a valuable addition to any project. Elevate your connectivity solutions with these essential components.