M83723/84A12129 L/C

Heilind Number:EDA346-058-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 58 positions, they provide ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating seamlessly in a temperature range of -40 to 105 °C, these connectors are perfect for a variety of environments. Their .125-inch pitch and .2-inch row spacing offer precise and secure mounting. Whether you're a hobbyist or a professional, these connectors are essential for seamless board-to-board integration. Upgrade your setup with this essential component today.