M83723/84A14049 L/C

Heilind Number:EDA346-058-500-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-500-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The two-row layout, with 58 positions and a pitch of .125 inches, offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications on your PCBs. Trust in their straight mount orientation and precise .2-inch row spacing for seamless integration, making them essential components for every electronic setup.